JPY | USD

Price & Procurement
7,679 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 58.00000 ¥58
10 55.40000 ¥554
25 53.56000 ¥1,339
50 43.74000 ¥2,187
100 39.28000 ¥3,928
250 35.71200 ¥8,928
500 33.92600 ¥16,963
1,000 30.35500 ¥30,355

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-2545-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: ¥30.35550
  • Digi-Reel®  : 490-2545-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,679 - Immediate
  • Unit Price: Digi-Reel®

NFE31PT101C1E9L

Datasheet
Digi-Key Part Number 490-2545-1-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number NFE31PT101C1E9L
Copy  
Description FILTER LC(T) 100PF SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel C = 100pF 6A 1206 (3216 Metric), 3 PC Pad

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series EMIFIL®, NFE31
Packaging Cut Tape (CT) 
Part Status Active
Type Low Pass
Filter Order 3rd
Technology LC (T-Type)
Number of Channels 1
Center / Cutoff Frequency -
Attenuation Value -
Resistance - Channel (Ohms) -
Current 6A
Values C = 100pF
ESD Protection No
Operating Temperature -40°C ~ 85°C
Applications General Purpose
Voltage - Rated 25V
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), 3 PC Pad
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height 0.069" (1.75mm)
Base Part Number NFE31PT
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NFE31PT222Z1E9L

FILTER LC(T) 2200PF SMD

Murata Electronics

¥57.00000 Details

NFM18PS105R0J3D

CAP FEEDTHRU 1UF 20% 6.3V 0603

Murata Electronics

¥17.00000 Details

BLM15AG102SN1D

FERRITE BEAD 1 KOHM 0402 1LN

Murata Electronics

¥12.00000 Details

BLM15BB221SN1D

FERRITE BEAD 220 OHM 0402 1LN

Murata Electronics

¥12.00000 Details

MMBT3904-7-F

TRANS NPN 40V 0.2A SMD SOT23-3

Diodes Incorporated

¥14.00000 Details

NFE31PT221D1E9L

FILTER LC(T) 220PF SMD

Murata Electronics

¥58.00000 Details
Additional Resources
Standard Package 1
Other Names 490-2545-1