NFA21SL506X1A48L LC EMI Filter 2nd Order Low Pass 4 Channel 20mA 0805 (2012 Metric), Array, 10 PC Pad
Price & Procurement
4,477 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 60.00000 ¥60
10 55.90000 ¥559
25 53.32000 ¥1,333
50 51.64000 ¥2,582
100 49.91000 ¥4,991
250 47.32000 ¥11,830
500 39.58000 ¥19,790
1,000 30.71700 ¥30,717

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-11818-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥29.25450
  • Cut Tape (CT)  : 490-11818-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,477 - Immediate
  • Unit Price: ¥60.00000

NFA21SL506X1A48L

Datasheet
Digi-Key Part Number 490-11818-6-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number NFA21SL506X1A48L
Copy  
Description FILTER LC 50MHZ SMD
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

LC EMI Filter 2nd Order Low Pass 4 Channel 20mA 0805 (2012 Metric), Array, 10 PC Pad

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series EMIFIL®, NFA21
Packaging Digi-Reel® 
Part Status Active
Type Low Pass
Filter Order 2nd
Technology LC
Number of Channels 4
Center / Cutoff Frequency 50MHz (Cutoff)
Attenuation Value 30dB @ 500MHz
Resistance - Channel (Ohms) -
Current 20mA
Values -
ESD Protection No
Operating Temperature -55°C ~ 125°C
Applications Data Lines for Mobile Devices
Voltage - Rated 10V
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric), Array, 10 PC Pad
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height 0.037" (0.95mm)
Base Part Number NFA21SL
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NFM21PS106B0J3D

CAP FEEDTHRU 10UF 20% 6.3V 0805

Murata Electronics

¥60.00000 Details

NFM21PC475B1A3D

CAP FEEDTHRU 4.7UF 20% 10V 0805

Murata Electronics

¥45.00000 Details

NFA21SL806X1A48L

FILTER LC 80MHZ SMD

Murata Electronics

¥60.00000 Details

TXS02612RTWR

IC INTERFACE SPECIALIZED 24WQFN

Texas Instruments

¥171.00000 Details

SRF2012-361YA

CMC 300MA 2LN 360 OHM SMD

Bourns Inc.

¥51.00000 Details

CVHD-950-50.000

XTAL OSC VCXO 50.0000MHZ CMOS

Crystek Corporation

¥2,367.00000 Details
Additional Resources
Standard Package 1
Other Names 490-11818-6