JPY | USD
Favorite

MKV250V-KIT-4-DE Ceramic Capacitor Kit 100pF ~ 4700pF 250 ~ 1000 V (1kV) Surface Mount, MLCC; Through Hole 580 Pieces (58 Values - 10 Each)
Price & Procurement
2 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 24,833.00000 ¥24,833

Submit a request for quotation on quantities greater than those displayed.

MKV250V-KIT-4-DE

Digi-Key Part Number 490-16139-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MKV250V-KIT-4-DE
Copy  
Description CAP KIT CER 100PF-4700PF 580PCS
Copy  
Detailed Description

Ceramic Capacitor Kit 100pF ~ 4700pF 250 ~ 1000 V (1kV) Surface Mount, MLCC; Through Hole 580 Pieces (58 Values - 10 Each)

Copy  
Documents & Media
PCN Obsolescence/ EOL Chargeable Sample Kits Feb/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM, RDE
Packaging Binder
Part Status Obsolete
Kit Type Ceramic
Capacitance Range 100pF ~ 4700pF
Mounting Type Surface Mount, MLCC; Through Hole
Voltage - Rated 250 ~ 1000 V (1kV)
Tolerance ±5%, ±10%
Applications General Purpose
Features -
Quantity 580 Pieces (58 Values - 10 Each)
Packages Included 1206 (3216 Metric), Radial
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kit Contents
Part Number Description Kit Quantity
490-3498-1-ND CAP CER 4700PF 1KV X7R 1206 10
490-3494-1-ND CAP CER 1000PF 1KV X7R 1206 10
490-4304-1-ND CAP CER 330PF 1KV U2J 1206 10
490-5279-1-ND CAP CER 1000PF 630V C0G/NP0 1206 10
490-3496-1-ND CAP CER 2200PF 1KV X7R 1206 10
490-4290-1-ND CAP CER 100PF 630V U2J 1206 10
490-5277-1-ND CAP CER 470PF 630V C0G/NP0 1206 10
490-3497-1-ND CAP CER 3300PF 1KV X7R 1206 10
490-5275-1-ND CAP CER 220PF 630V C0G/NP0 1206 10
490-3495-1-ND CAP CER 1500PF 1KV X7R 1206 10
490-5273-1-ND CAP CER 100PF 630V C0G/NP0 1206 10
490-8953-ND CAP CER 4700PF 1KV X7R RADIAL 10
490-8942-ND CAP CER 1000PF 1KV X7R RADIAL 10
490-4292-1-ND CAP CER 220PF 630V U2J 1206 10
490-13377-1-ND CAP CER 220PF 1KV C0G/NP0 1206 10
490-5276-1-ND CAP CER 330PF 630V C0G/NP0 1206 10
490-4305-1-ND CAP CER 470PF 1KV U2J 1206 10
490-8947-ND CAP CER 2200PF 1KV X7R RADIAL 10
490-11637-1-ND CAP CER 1000PF 1KV U2J 1206 10
490-4302-1-ND CAP CER 150PF 1KV U2J 1206 10
490-4301-1-ND CAP CER 100PF 1KV U2J 1206 10
490-4296-1-ND CAP CER 1000PF 630V U2J 1206 10
490-5274-1-ND CAP CER 150PF 630V C0G/NP0 1206 10
490-4303-1-ND CAP CER 220PF 1KV U2J 1206 10
490-12007-1-ND CAP CER 100PF 1KV C0G/NP0 1206 10
490-5278-1-ND CAP CER 680PF 630V C0G/NP0 1206 10
490-4294-1-ND CAP CER 470PF 630V U2J 1206 10
490-4295-1-ND CAP CER 680PF 630V U2J 1206 10
490-13376-1-ND CAP CER 150PF 1KV C0G/NP0 1206 10
490-4291-1-ND CAP CER 150PF 630V U2J 1206 10
490-8926-ND CAP CER 1000PF 630V X7R RADIAL 10
490-8950-ND CAP CER 3300PF 1KV X7R RADIAL 10
490-4293-1-ND CAP CER 330PF 630V U2J 1206 10
490-8945-ND CAP CER 1500PF 1KV X7R RADIAL 10
490-8932-ND CAP CER 2200PF 630V X7R RADIAL 10
490-8937-ND CAP CER 4700PF 630V X7R RADIAL 10
490-12010-1-ND CAP CER 4700PF 630V X7R 1206 10
490-12771-1-ND CAP CER 2200PF 630V X7R 1206 10
490-11636-1-ND CAP CER 1000PF 630V X7R 1206 10
490-8929-ND CAP CER 1500PF 630V X7R RADIAL 10
490-8935-ND CAP CER 3300PF 630V X7R RADIAL 10
490-16834-1-ND CAP CER 3300PF 630V X7R 1206 10
GRM31B7U3A681JW31L-ND CAP CER 680PF 1KV U2J 1206 10
GRM31AR72J152KW01D-ND CAP CER 1500PF 630V X7R 1206 10
Additional Resources
Standard Package 1
Other Names 490-16139