JPY | USD

LXRW0YV201-059 100 ~ 200pF Trimmer Capacitor 50V Top Surface Mount
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 201.00000 ¥201.00
10 158.70000 ¥1,587.00
50 137.48000 ¥6,874.00
100 118.97000 ¥11,897.00
500 89.89200 ¥44,946.00
1,000 79.31800 ¥79,318.00
2,500 74.02960 ¥185,074.00
5,000 71.38580 ¥356,929.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

LXRW0YV201-059

Datasheet
Digi-Key Part Number 490-LXRW0YV201-059CT-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number LXRW0YV201-059
Copy  
Description VARIABLE CAPACITORS 0606M/200PF@
Copy  
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

100 ~ 200pF Trimmer Capacitor 50V Top Surface Mount

Copy  
Customer Reference
Documents & Media
Datasheets LXRW0YV201-059 Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LXRW
Packaging Cut Tape (CT) 
Part Status Active
Capacitance Range 100 ~ 200pF
Adjustment Type Top
Voltage - Rated 50V
Dielectric Material -
Q @ Freq -
Size / Dimension 0.024" L x 0.024" W (0.60mm x 0.60mm)
Height - Seated (Max) 0.011" (0.28mm)
Operating Temperature -25°C ~ 85°C
Mounting Type Surface Mount
Features General Purpose
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

LXRW19V201-058

CAP TRIMMER 100-200PF 50V SMD

Murata Electronics

¥208.00000 Details

XRCGB27M120F3M00R0

CRYSTAL 27.1200MHZ 6PF SMD

Murata Electronics

¥39.00000 Details

ST25R3916-AQWT

IC RFID READER/TRANSP 32VFQFN

STMicroelectronics

¥708.00000 Details

LXRW0YV330-056

CAP TRIMMER 16.5-33PF 50V SMD

Murata Electronics

¥137.00000 Details

LXRW0YV600-054

CAP TRIMMER 30-60PF 50V SMD

Murata Electronics

¥137.00000 Details

BFC280832659

CAP TRIMMER 5.5-65PF 150V TH

Vishay Beyschlag/Draloric/BC Components

¥766.00000 Details
Additional Resources
Standard Package 1
Other Names 490-LXRW0YV201-059CT