JPY | USD
Favorite

Price & Procurement
107,316 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 17.00000 ¥17
10 15.30000 ¥153
25 13.56000 ¥339
50 11.54000 ¥577
100 10.18000 ¥1,018
250 9.32800 ¥2,332
500 8.48000 ¥4,240
1,000 7.12300 ¥7,123

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-1177-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 104,000 - Immediate
  • Unit Price: ¥6.10500
  • Digi-Reel®  : 490-1177-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 107,316 - Immediate
  • Unit Price: Digi-Reel®

LQW18AN56NJ00D

Datasheet
Digi-Key Part Number 490-1177-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LQW18AN56NJ00D
Copy  
Description FIXED IND 56NH 360MA 350 MOHM
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

56nH Unshielded Wirewound Inductor 360mA 350mOhm Max 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LQW18
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Non-Magnetic
Inductance 56nH
Tolerance ±5%
Current Rating (Amps) 360mA
Current - Saturation (Isat) -
Shielding Unshielded
DC Resistance (DCR) 350mOhm Max
Q @ Freq 38 @ 200MHz
Frequency - Self Resonant 2.4GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.039" (1.00mm)
Base Part Number LQW18AN
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-1177-1