LQW15ANR12J00D 120nH Unshielded Wirewound Inductor 110mA 2.66Ohm Max 0402 (1005 Metric)
Price & Procurement
128,780 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 19.00000 ¥19
10 17.40000 ¥174
25 15.52000 ¥388
50 13.18000 ¥659
100 11.63000 ¥1,163
250 10.66400 ¥2,666
500 9.69200 ¥4,846
1,000 8.14100 ¥8,141
2,500 6.97800 ¥17,445

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-4091-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 128,780 - Immediate
  • Unit Price: ¥6.20270
  • Cut Tape (CT)  : 490-4091-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 128,780 - Immediate
  • Unit Price: ¥19.00000

LQW15ANR12J00D

Datasheet
Digi-Key Part Number 490-4091-6-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number LQW15ANR12J00D
Copy  
Description FIXED IND 120NH 110MA 2.66OHM SM
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

120nH Unshielded Wirewound Inductor 110mA 2.66Ohm Max 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LQW15
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Non-Magnetic
Inductance 120nH
Tolerance ±5%
Current Rating (Amps) 110mA
Current - Saturation (Isat) -
Shielding Unshielded
DC Resistance (DCR) 2.66Ohm Max
Q @ Freq 20 @ 150MHz
Frequency - Self Resonant 1GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package -
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.024" (0.60mm)
Base Part Number LQW15AN
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-4091-6