JPY | USD
Favorite

LQW15AN9N1G00D 9.1nH Unshielded Wirewound Inductor 540mA 140mOhm Max 0402 (1005 Metric)
Price & Procurement
89,716 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 19.00000 ¥19
10 16.50000 ¥165
25 14.64000 ¥366
50 12.44000 ¥622
100 10.97000 ¥1,097
250 10.05600 ¥2,514
500 9.14200 ¥4,571
1,000 7.67900 ¥7,679
2,500 6.58200 ¥16,455

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-6854-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 80,000 - Immediate
  • Unit Price: ¥5.85070
  • Cut Tape (CT)  : 490-6854-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 89,716 - Immediate
  • Unit Price: ¥19.00000

LQW15AN9N1G00D

Datasheet
Digi-Key Part Number 490-6854-6-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number LQW15AN9N1G00D
Copy  
Description FIXED IND 9.1NH 540MA 140 MOHM
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

9.1nH Unshielded Wirewound Inductor 540mA 140mOhm Max 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LQW15
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Non-Magnetic
Inductance 9.1nH
Tolerance ±2%
Current Rating (Amps) 540mA
Current - Saturation (Isat) -
Shielding Unshielded
DC Resistance (DCR) 140mOhm Max
Q @ Freq 25 @ 250MHz
Frequency - Self Resonant 5.5GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package -
Size / Dimension 0.039" L x 0.024" W (1.00mm x 0.60mm)
Height - Seated (Max) 0.024" (0.60mm)
Base Part Number LQW15AN
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-6854-6