JPY | USD

LQW15AN3N9D00D 3.9nH Unshielded Wirewound Inductor 750mA 70mOhm Max 0402 (1005 Metric)
Price & Procurement
87,464 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 19.00000 ¥19
10 16.60000 ¥166
25 14.68000 ¥367
50 12.50000 ¥625
100 11.02000 ¥1,102
250 10.10400 ¥2,526
500 9.18800 ¥4,594
1,000 7.71700 ¥7,717
2,500 6.61520 ¥16,538

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-6814-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 80,000 - Immediate
  • Unit Price: ¥5.87820
  • Digi-Reel®  : 490-6814-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 87,464 - Immediate
  • Unit Price: Digi-Reel®

LQW15AN3N9D00D

Datasheet
Digi-Key Part Number 490-6814-1-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number LQW15AN3N9D00D
Copy  
Description FIXED IND 3.9NH 750MA 70MOHM SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

3.9nH Unshielded Wirewound Inductor 750mA 70mOhm Max 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LQW15
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Non-Magnetic
Inductance 3.9nH
Tolerance ±0.5nH
Current Rating (Amps) 750mA
Current - Saturation (Isat) -
Shielding Unshielded
DC Resistance (DCR) 70mOhm Max
Q @ Freq 25 @ 250MHz
Frequency - Self Resonant 10GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package -
Size / Dimension 0.039" L x 0.024" W (1.00mm x 0.60mm)
Height - Seated (Max) 0.024" (0.60mm)
Base Part Number LQW15AN
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-6814-1