JPY | USD
Favorite

LQW15AN3N3G8ZD 3.3nH Unshielded Wirewound Inductor 2A 30mOhm Max 0402 (1005 Metric)
Price & Procurement
34,297 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 28.00000 ¥28
10 24.80000 ¥248
25 21.96000 ¥549
50 18.66000 ¥933
100 16.47000 ¥1,647
250 15.09600 ¥3,774
500 13.72400 ¥6,862
1,000 11.52800 ¥11,528
2,500 9.88080 ¥24,702

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-15422-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: ¥8.78310
  • Digi-Reel®  : 490-15422-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 34,297 - Immediate
  • Unit Price: Digi-Reel®

LQW15AN3N3G8ZD

Datasheet
Digi-Key Part Number 490-15422-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LQW15AN3N3G8ZD
Copy  
Description FIXED IND 3.3NH 2A 30 MOHM SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

3.3nH Unshielded Wirewound Inductor 2A 30mOhm Max 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LQW15
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Non-Magnetic
Inductance 3.3nH
Tolerance ±2%
Current Rating (Amps) 2A
Current - Saturation (Isat) -
Shielding Unshielded
DC Resistance (DCR) 30mOhm Max
Q @ Freq 30 @ 250MHz
Frequency - Self Resonant 14GHz
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.024" W (1.00mm x 0.60mm)
Height - Seated (Max) 0.024" (0.60mm)
Base Part Number LQW15AN
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-15422-1