JPY | USD

LQW15AN3N3C80D 3.3nH Unshielded Wirewound Inductor 2A 30mOhm Max 0402 (1005 Metric)
Price & Procurement
11,120 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 26.00000 ¥26
10 23.20000 ¥232
25 20.60000 ¥515
50 17.52000 ¥876
100 15.45000 ¥1,545
250 14.16400 ¥3,541
500 12.87600 ¥6,438
1,000 10.81400 ¥10,814
2,500 9.26960 ¥23,174

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-7642-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: ¥8.65160
  • Digi-Reel®  : 490-7642-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,120 - Immediate
  • Unit Price: Digi-Reel®

LQW15AN3N3C80D

Datasheet
Digi-Key Part Number 490-7642-1-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number LQW15AN3N3C80D
Copy  
Description FIXED IND 3.3NH 2A 30 MOHM SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

3.3nH Unshielded Wirewound Inductor 2A 30mOhm Max 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LQW15
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Non-Magnetic
Inductance 3.3nH
Tolerance ±0.2nH
Current Rating (Amps) 2A
Current - Saturation (Isat) -
Shielding Unshielded
DC Resistance (DCR) 30mOhm Max
Q @ Freq 30 @ 250MHz
Frequency - Self Resonant 14GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package -
Size / Dimension 0.039" L x 0.024" W (1.00mm x 0.60mm)
Height - Seated (Max) 0.024" (0.60mm)
Base Part Number LQW15AN
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-7642-1