JPY | USD

LQW15AN2N2B80D 2.2nH Unshielded Wirewound Inductor 2.53A 22mOhm Max 0402 (1005 Metric)
Price & Procurement
93,900 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 28.00000 ¥28
10 25.60000 ¥256
25 22.72000 ¥568
50 19.32000 ¥966
100 17.05000 ¥1,705
250 15.62800 ¥3,907
500 14.20600 ¥7,103
1,000 11.93300 ¥11,933
2,500 10.22840 ¥25,571

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-7632-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 90,000 - Immediate
  • Unit Price: ¥9.54660
  • Digi-Reel®  : 490-7632-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 93,900 - Immediate
  • Unit Price: Digi-Reel®

LQW15AN2N2B80D

Datasheet
Digi-Key Part Number 490-7632-1-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number LQW15AN2N2B80D
Copy  
Description FIXED IND 2.2NH 2.53A 22MOHM SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

2.2nH Unshielded Wirewound Inductor 2.53A 22mOhm Max 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LQW15
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Non-Magnetic
Inductance 2.2nH
Tolerance ±0.1nH
Current Rating (Amps) 2.53A
Current - Saturation (Isat) -
Shielding Unshielded
DC Resistance (DCR) 22mOhm Max
Q @ Freq 30 @ 250MHz
Frequency - Self Resonant 15.5GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package -
Size / Dimension 0.039" L x 0.024" W (1.00mm x 0.60mm)
Height - Seated (Max) 0.024" (0.60mm)
Base Part Number LQW15AN
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-7632-1