In Stock: 72,432
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 22.00000 ¥22
10 19.40000 ¥194
25 17.20000 ¥430
50 14.60000 ¥730
100 12.89000 ¥1,289
250 11.81200 ¥2,953
500 10.74000 ¥5,370
1,000 9.02200 ¥9,022
2,500 7.73280 ¥19,332

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-6756-2-ND
  • Minimum Quantity: 10,000  Non-Stock 
  • Quantity Available: 70,000 - Immediate
  • Unit Price: ¥6.87340
  • Digi-Reel®  : 490-6756-6-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 72,432 - Immediate
  • Unit Price: Digi-Reel®

LQP15MN3N6B02D

Datasheet
Digi-Key Part Number 490-6756-1-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number LQP15MN3N6B02D
Copy  
Description FIXED IND 3.6NH 170MA 500MOHM SM
Copy  
Detailed Description

3.6nH Unshielded Thick Film Inductor 170mA 500mOhm Max 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LQP15
Packaging Cut Tape (CT) 
Part Status Last Time Buy
Type Thick Film
Material - Core Non-Magnetic
Inductance 3.6nH
Tolerance ±0.1nH
Current Rating (Amps) 170mA
Current - Saturation (Isat) -
Shielding Unshielded
DC Resistance (DCR) 500mOhm Max
Q @ Freq 13 @ 500MHz
Frequency - Self Resonant 6GHz
Ratings -
Operating Temperature -40°C ~ 85°C
Inductance Frequency - Test 500MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.018" (0.45mm)
Base Part Number LQP15MN
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-6756-1