JPY | USD
Favorite

Price & Procurement
8,878 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 38.00000 ¥38
10 33.90000 ¥339
25 29.64000 ¥741
50 25.40000 ¥1,270
100 23.28000 ¥2,328
250 21.16400 ¥5,291
500 19.89400 ¥9,947
1,000 15.23800 ¥15,238

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-4039-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: ¥14.39200
  • Cut Tape (CT)  : 490-4039-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,888 - Immediate
  • Unit Price: ¥38.00000

LQM31PN1R0M00L

Datasheet
Digi-Key Part Number 490-4039-6-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number LQM31PN1R0M00L
Copy  
Description FIXED IND 1UH 1.2A 150 MOHM SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

1µH Shielded Multilayer Inductor 1.2A 150mOhm Max 1206 (3216 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LQM31
Packaging Digi-Reel® 
Part Status Active
Type Multilayer
Material - Core -
Inductance 1µH
Tolerance ±20%
Current Rating (Amps) 1.2A
Current - Saturation (Isat) -
Shielding Shielded
DC Resistance (DCR) 150mOhm Max
Q @ Freq -
Frequency - Self Resonant 60MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.037" (0.95mm)
Base Part Number LQM31PN
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-4039-6