JPY | USD
Favorite

LQM21PN4R7MGRD 4.7µH Shielded Multilayer Inductor 800mA 288mOhm Max 0805 (2012 Metric)
Price & Procurement
25,855 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 41.00000 ¥41
10 35.70000 ¥357
25 31.20000 ¥780
50 26.78000 ¥1,339
100 24.53000 ¥2,453
250 22.30000 ¥5,575
500 20.96200 ¥10,481
1,000 16.05600 ¥16,056

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-10765-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 24,000 - Immediate
  • Unit Price: ¥15.16425
  • Digi-Reel®  : 490-10765-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 25,855 - Immediate
  • Unit Price: Digi-Reel®

LQM21PN4R7MGRD

Datasheet
Digi-Key Part Number 490-10765-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LQM21PN4R7MGRD
Copy  
Description FIXED IND 4.7UH 800MA 288 MOHM
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

4.7µH Shielded Multilayer Inductor 800mA 288mOhm Max 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LQM21
Packaging Cut Tape (CT) 
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±20%
Current Rating (Amps) 800mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 288mOhm Max
Q @ Freq -
Frequency - Self Resonant 30MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.039" (1.00mm)
Base Part Number LQM21PN
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-10765-1