JPY | USD

Price & Procurement
54,719 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 29.00000 ¥29
10 26.50000 ¥265
25 23.52000 ¥588
50 20.00000 ¥1,000
100 17.63000 ¥1,763
250 16.16400 ¥4,041
500 14.69600 ¥7,348
1,000 12.34400 ¥12,344

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-4029-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 54,000 - Immediate
  • Unit Price: ¥10.58067
  • Digi-Reel®  : 490-4029-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 54,719 - Immediate
  • Unit Price: Digi-Reel®

LQM21FN100M70L

Datasheet
Digi-Key Part Number 490-4029-1-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number LQM21FN100M70L
Copy  
Description FIXED IND 10UH 100MA 780MOHM SMD
Copy  
Detailed Description

10µH Shielded Multilayer Inductor 100mA 780mOhm Max 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LQM21
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Type Multilayer
Material - Core Ferrite
Inductance 10µH
Tolerance ±20%
Current Rating (Amps) 100mA
Current - Saturation (Isat) 100mA
Shielding Shielded
DC Resistance (DCR) 780mOhm Max
Q @ Freq -
Frequency - Self Resonant 15MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.057" (1.45mm)
Base Part Number LQM21FN
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-4029-1