JPY | USD
Favorite

LQH43PN100M26L 10µH Shielded Wirewound Inductor 1.17A 176.4mOhm Max 1812 (4532 Metric)
Price & Procurement
24,736 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 42.00000 ¥42
10 37.50000 ¥375
25 32.76000 ¥819
50 28.08000 ¥1,404
100 25.74000 ¥2,574
250 23.40400 ¥5,851

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-12780-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 24,500 - Immediate
  • Unit Price: ¥22.00000
  • Digi-Reel®  : 490-12780-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,736 - Immediate
  • Unit Price: Digi-Reel®

LQH43PN100M26L

Datasheet
Digi-Key Part Number 490-12780-1-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number LQH43PN100M26L
Copy  
Description FIXED IND 10UH 1.17A 176.4 MOHM
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

10µH Shielded Wirewound Inductor 1.17A 176.4mOhm Max 1812 (4532 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LQH43
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±20%
Current Rating (Amps) 1.17A
Current - Saturation (Isat) 1.05A
Shielding Shielded
DC Resistance (DCR) 176.4mOhm Max
Q @ Freq -
Frequency - Self Resonant 20MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric)
Supplier Device Package 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) 0.110" (2.80mm)
Base Part Number LQH43PN
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-12780-1