JPY | USD
Favorite

LQH3NPN4R7MMEL 4.7µH Shielded Wirewound Inductor 1A 120mOhm Max 1212 (3030 Metric)
Price & Procurement
36,022 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 37.00000 ¥37
10 32.60000 ¥326
25 28.56000 ¥714
50 24.46000 ¥1,223
100 22.43000 ¥2,243
250 20.38800 ¥5,097
500 19.16600 ¥9,583
1,000 14.68000 ¥14,680

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-15954-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 34,000 - Immediate
  • Unit Price: ¥14.68050
  • Digi-Reel®  : 490-15954-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 36,022 - Immediate
  • Unit Price: Digi-Reel®

LQH3NPN4R7MMEL

Datasheet
Digi-Key Part Number 490-15954-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LQH3NPN4R7MMEL
Copy  
Description FIXED IND 4.7UH 1A 120 MOHM SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

4.7µH Shielded Wirewound Inductor 1A 120mOhm Max 1212 (3030 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LQH3
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±20%
Current Rating (Amps) 1A
Current - Saturation (Isat) 1.3A
Shielding Shielded
DC Resistance (DCR) 120mOhm Max
Frequency - Self Resonant 40MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1212 (3030 Metric)
Supplier Device Package 1212 (3030 Metric)
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.059" (1.50mm)
Base Part Number LQH3NPN
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-15954-1