JPY | USD
Favorite

Price & Procurement
26,278 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 39.00000 ¥39
10 34.80000 ¥348
25 30.44000 ¥761
50 26.10000 ¥1,305
100 23.92000 ¥2,392
250 21.74400 ¥5,436
500 20.44200 ¥10,221
1,000 15.65700 ¥15,657

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-5338-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 26,000 - Immediate
  • Unit Price: ¥15.65750
  • Cut Tape (CT)  : 490-5338-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 26,278 - Immediate
  • Unit Price: ¥39.00000

LQH32PN4R7NN0L

Datasheet
Digi-Key Part Number 490-5338-6-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number LQH32PN4R7NN0L
Copy  
Description FIXED IND 4.7UH 1A 180 MOHM SMD
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

4.7µH Shielded Wirewound Inductor 1A 180mOhm Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets Standard Land Pattern Dimensions
Product Training Modules Chip RF Inductors
Power Inductors
Design Resources LQH32PN4R7NN0L SimSurfing Design Tool
HTML Datasheet Standard Land Pattern Dimensions
EDA / CAD Models LQH32PN4R7NN0L by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LQH32
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±30%
Current Rating (Amps) 1A
Current - Saturation (Isat) 1A
Shielding Shielded
DC Resistance (DCR) 180mOhm
Q @ Freq -
Frequency - Self Resonant 40MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.067" (1.70mm)
Base Part Number LQH32PN
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-5338-6