JPY | USD
Favorite

Price & Procurement
21,993 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 32.00000 ¥32
10 28.90000 ¥289
25 25.32000 ¥633
50 21.72000 ¥1,086
100 19.91000 ¥1,991
250 18.09600 ¥4,524
500 17.00800 ¥8,504
1,000 13.02700 ¥13,027

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-2496-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: ¥13.02650
  • Digi-Reel®  : 490-2496-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 21,993 - Immediate
  • Unit Price: Digi-Reel®

LQH32CN100K23L

Datasheet
Digi-Key Part Number 490-2496-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LQH32CN100K23L
Copy  
Description FIXED IND 10UH 300MA 572 MOHM
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

10µH Unshielded Wirewound Inductor 300mA 572mOhm Max Nonstandard

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LQH32
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±10%
Current Rating (Amps) 300mA
Current - Saturation (Isat) -
Shielding Unshielded
DC Resistance (DCR) 572mOhm Max
Q @ Freq -
Frequency - Self Resonant 26MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.067" (1.70mm)
Base Part Number LQH32CN
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-2496-1