JPY | USD
Favorite

LLR185C70G105ME05L 1µF ±20% 4V Ceramic Capacitor X7S 0306 (0816 Metric)
Price & Procurement
9,779 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 77.00000 ¥77
10 54.30000 ¥543
100 35.83000 ¥3,583
500 26.53800 ¥13,269
1,000 22.55700 ¥22,557

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-16847-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥15.73325
  • Digi-Reel®  : 490-16847-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,779 - Immediate
  • Unit Price: Digi-Reel®

LLR185C70G105ME05L

Datasheet
Digi-Key Part Number 490-16847-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LLR185C70G105ME05L
Copy  
Description CAP CER 1UF 4V X7S 0306
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

1µF ±20% 4V Ceramic Capacitor X7S 0306 (0816 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LLR
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 4V
Temperature Coefficient X7S
Operating Temperature -55°C ~ 125°C
Features Controlled ESR, Low ESL (Reverse Geometry)
Ratings -
Applications Bypass, Decoupling
Mounting Type Surface Mount, MLCC
Package / Case 0306 (0816 Metric)
Size / Dimension 0.031" L x 0.063" W (0.80mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-16847-1