JPY | USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 79.00000 ¥79
10 55.70000 ¥557
50 42.16000 ¥2,108
100 36.72000 ¥3,672
500 27.20400 ¥13,602
1,000 23.12400 ¥23,124

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-4754-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: ¥18.54800
  • Cut Tape (CT)  : 490-4754-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥79.00000
  • Tape & Reel (TR)  : LLL317R70J225MA01K-ND
  • Minimum Quantity: 10,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥19.04250

LLL317R70J225MA01L

Datasheet
Digi-Key Part Number 490-4754-6-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number LLL317R70J225MA01L
Copy  
Description CAP CER 2.2UF 6.3V X7R 0612
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

2.2µF ±20% 6.3V Ceramic Capacitor X7R 0612 (1632 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LLL
Packaging Digi-Reel® 
Part Status Active
Capacitance 2.2µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL (Reverse Geometry)
Ratings -
Applications Bypass, Decoupling
Mounting Type Surface Mount, MLCC
Package / Case 0612 (1632 Metric)
Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.031" (0.80mm)
Lead Spacing -
Lead Style -
Base Part Number LLL317R70J
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-4754-6