JPY | USD
Favorite

Price & Procurement
6,212 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 41.00000 ¥41
10 27.90000 ¥279
100 16.77000 ¥1,677
500 12.57800 ¥6,289
1,000 10.62100 ¥10,621

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-4330-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥8.99250
  • Digi-Reel®  : 490-4330-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,212 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : LLL185R71C223MA11K-ND
  • Minimum Quantity: 10,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥8.50640

LLL185R71C223MA11L

Datasheet
Digi-Key Part Number 490-4330-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LLL185R71C223MA11L
Copy  
Description CAP CER 0.022UF 16V X7R 0306
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

0.022µF ±20% 16V Ceramic Capacitor X7R 0306 (0816 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LLL
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0.022µF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL (Reverse Geometry)
Ratings -
Applications Bypass, Decoupling
Mounting Type Surface Mount, MLCC
Package / Case 0306 (0816 Metric)
Size / Dimension 0.031" L x 0.063" W (0.80mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.024" (0.60mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-4330-1