JPY | USD
Favorite

LLL153C80G105ME21D 1µF ±20% 4V Ceramic Capacitor X6S 0204 (0510 Metric)
Price & Procurement
180,000 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 24.00000 ¥24
10 17.00000 ¥170
100 8.01000 ¥801
500 5.62200 ¥2,811
1,000 4.65500 ¥4,655
2,500 4.33160 ¥10,829
5,000 3.96300 ¥19,815

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-14688-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 170,000 - Immediate
  • Unit Price: ¥2.91430
  • Cut Tape (CT)  : 490-14688-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 180,000 - Immediate
  • Unit Price: ¥24.00000

LLL153C80G105ME21D

Datasheet
Digi-Key Part Number 490-14688-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LLL153C80G105ME21D
Copy  
Description CAP CER 1UF 4V X6S 0204
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

1µF ±20% 4V Ceramic Capacitor X6S 0204 (0510 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LLL
Packaging Digi-Reel® 
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 4V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features Low ESL (Reverse Geometry)
Ratings -
Applications Bypass, Decoupling
Mounting Type Surface Mount, MLCC
Package / Case 0204 (0510 Metric)
Size / Dimension 0.020" L x 0.039" W (0.50mm x 1.00mm)
Height - Seated (Max) -
Thickness (Max) 0.014" (0.35mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-14688-6