JPY | USD
Favorite

Price & Procurement
5,904 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 69.00000 ¥69
10 48.80000 ¥488
100 32.16000 ¥3,216
500 23.82000 ¥11,910
1,000 20.24700 ¥20,247

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-4412-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥15.06400
  • Cut Tape (CT)  : 490-4412-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,904 - Immediate
  • Unit Price: ¥69.00000
  • Tape & Reel (TR)  : LLA219R71E473MA01K-ND
  • Minimum Quantity: 10,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥14.49900

LLA219R71E473MA01L

Datasheet
Digi-Key Part Number 490-4412-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LLA219R71E473MA01L
Copy  
Description CAP CER 0.047UF 25V X7R 0805
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

0.047µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LLA
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.047µF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL (Multi-Terminal)
Ratings -
Applications Bypass, Decoupling
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-4412-6