JPY | USD
Favorite

Price & Procurement
12,134 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 45.00000 ¥45
10 31.20000 ¥312
100 18.75000 ¥1,875
500 14.05600 ¥7,028
1,000 11.87000 ¥11,870

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-4424-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥8.39475
  • Cut Tape (CT)  : 490-4424-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,134 - Immediate
  • Unit Price: ¥45.00000
  • Tape & Reel (TR)  : LLA215R71E103MA14K-ND
  • Minimum Quantity: 10,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥8.69100

LLA215R71E103MA14L

Datasheet
Digi-Key Part Number 490-4424-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LLA215R71E103MA14L
Copy  
Description CAP CER 10000PF 25V X7R 0805
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

10000pF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LLA
Packaging Digi-Reel® 
Part Status Active
Capacitance 10000pF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL (Multi-Terminal)
Ratings -
Applications Bypass, Decoupling
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-4424-6