JPY | USD
Favorite

Price & Procurement
8,001 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 47.00000 ¥47
10 33.30000 ¥333
100 19.97000 ¥1,997
500 14.97800 ¥7,489
1,000 12.64800 ¥12,648

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-8380-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥9.83975
  • Cut Tape (CT)  : 490-8380-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,001 - Immediate
  • Unit Price: ¥47.00000

LLA185C70G104MA01L

Datasheet
Digi-Key Part Number 490-8380-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LLA185C70G104MA01L
Copy  
Description CAP CER 0.1UF 4V X7S 0603
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

0.1µF ±20% 4V Ceramic Capacitor X7S 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LLA
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.1µF
Tolerance ±20%
Voltage - Rated 4V
Temperature Coefficient X7S
Operating Temperature -55°C ~ 125°C
Features Low ESL (Multi-Terminal)
Ratings -
Applications Bypass, Decoupling
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-8380-6