JPY | USD

KRM55WR7YA476MH01K 47µF ±20% 35V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
Price & Procurement
4,129 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 505.00000 ¥505.00
10 454.60000 ¥4,546.00
50 394.04000 ¥19,702.00
100 343.51000 ¥34,351.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-16846-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 3,500 - Immediate
  • Unit Price: ¥258.44000
  • Digi-Reel®  : 490-16846-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,129 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 490-16291-2-ND
  • Minimum Quantity: 200
  • Quantity Available: 400 - Immediate
  • Unit Price: ¥343.51000
  • Cut Tape (CT)  : 490-16291-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 533 - Immediate
  • Unit Price: ¥505.00000
  • Digi-Reel®  : 490-16291-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 533 - Immediate
  • Unit Price: Digi-Reel®

KRM55WR7YA476MH01K

Datasheet
Digi-Key Part Number 490-16846-1-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number KRM55WR7YA476MH01K
Copy  
Description CAP CER 47UF 35V X7R SMD
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

47µF ±20% 35V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series KRM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 35V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case Stacked SMD, 2 J-Lead
Size / Dimension 0.240" L x 0.209" W (6.10mm x 5.30mm)
Height - Seated (Max) -
Thickness (Max) 0.264" (6.70mm)
Lead Spacing -
Lead Style J-Lead
Base Part Number KRM55WR7YA
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-16846-1