JPY | USD
Favorite

KRM31KR71H475KH01K 4.7µF ±10% 50V Ceramic Capacitor X7R SMD, J-Lead
Price & Procurement
42,078 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 103.00000 ¥103
10 78.50000 ¥785
50 65.16000 ¥3,258
100 56.11000 ¥5,611
500 43.44600 ¥21,723
1,000 37.41100 ¥37,411

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-14684-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 40,000 - Immediate
  • Unit Price: ¥30.17000
  • Digi-Reel®  : 490-14684-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 42,078 - Immediate
  • Unit Price: Digi-Reel®

KRM31KR71H475KH01K

Datasheet
Digi-Key Part Number 490-14684-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number KRM31KR71H475KH01K
Copy  
Description CAP CER 4.7UF 50V X7R SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

4.7µF ±10% 50V Ceramic Capacitor X7R SMD, J-Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series KRM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case SMD, J-Lead
Size / Dimension 0.138" L x 0.067" W (3.50mm x 1.70mm)
Height - Seated (Max) -
Thickness (Max) 0.114" (2.90mm)
Lead Spacing -
Lead Style J-Lead
Base Part Number KRM31KR71H
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-14684-1