JPY | USD
Favorite

KRM21FR61E226MFA1L 22µF ±20% 25V Ceramic Capacitor X5R SMD, J-Lead
Price & Procurement
337 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 84.00000 ¥84
10 59.00000 ¥590
50 44.64000 ¥2,232
100 38.87000 ¥3,887
500 28.79800 ¥14,399
1,000 24.47900 ¥24,479

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-16294-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: ¥23.03850
  • Cut Tape (CT)  : 490-16294-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 337 - Immediate
  • Unit Price: ¥84.00000

KRM21FR61E226MFA1L

Datasheet
Digi-Key Part Number 490-16294-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number KRM21FR61E226MFA1L
Copy  
Description CAP CER 22UF 25V X5R SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

22µF ±20% 25V Ceramic Capacitor X5R SMD, J-Lead

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series KRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case SMD, J-Lead
Size / Dimension 0.087" L x 0.049" W (2.20mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.079" (2.00mm)
Lead Spacing -
Lead Style J-Lead
Base Part Number KRM21FR61E
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-16294-6