JPY | USD

KCM55WR71J226MH01K 22µF ±20% 63V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
Price & Procurement
783 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 561.00000 ¥561
10 505.40000 ¥5,054
50 438.02000 ¥21,901
100 381.86000 ¥38,186

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-5839-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: ¥285.88200
  • Digi-Reel®  : 490-5839-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 783 - Immediate
  • Unit Price: Digi-Reel®

KCM55WR71J226MH01K

Datasheet
Digi-Key Part Number 490-5839-1-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number KCM55WR71J226MH01K
Copy  
Description CAP CER 22UF 63V X7R SMD
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

22µF ±20% 63V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series KCM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 63V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case Stacked SMD, 2 J-Lead
Size / Dimension 0.240" L x 0.209" W (6.10mm x 5.30mm)
Height - Seated (Max) -
Thickness (Max) 0.264" (6.70mm)
Lead Spacing -
Lead Style J-Lead
Base Part Number KCM55WR71J
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-5839-1