KCM55TR72A106MH01K 10µF ±20% 100V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
Price & Procurement
7,841 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 574.00000 ¥574.00
10 516.90000 ¥5,169.00
50 448.00000 ¥22,400.00
100 390.57000 ¥39,057.00
500 321.64200 ¥160,821.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-5837-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 7,000 - Immediate
  • Unit Price: ¥271.51700
  • Cut Tape (CT)  : 490-5837-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,841 - Immediate
  • Unit Price: ¥574.00000

KCM55TR72A106MH01K

Datasheet
Digi-Key Part Number 490-5837-6-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number KCM55TR72A106MH01K
Copy  
Description CAP CER 10UF 100V X7R SMD
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

10µF ±20% 100V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series KCM
Packaging Digi-Reel® 
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case Stacked SMD, 2 J-Lead
Size / Dimension 0.240" L x 0.209" W (6.10mm x 5.30mm)
Height - Seated (Max) -
Thickness (Max) 0.197" (5.00mm)
Lead Spacing -
Lead Style J-Lead
Base Part Number KCM55TR72A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-5837-6