JPY | USD

KCM55T7U3A203KDL1L 0.02µF ±10% 1000V (1kV) Ceramic Capacitor U2J Stacked SMD, 2 J-Lead
Price & Procurement
400 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 514.00000 ¥514
10 462.70000 ¥4,627
50 401.00000 ¥20,050
100 349.59000 ¥34,959

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

KCM55T7U3A203KDL1L

Datasheet
Digi-Key Part Number 490-KCM55T7U3A203KDL1LCT-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number KCM55T7U3A203KDL1L
Copy  
Description CAP CER 2000PF 1000V U2J 2220
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

0.02µF ±10% 1000V (1kV) Ceramic Capacitor U2J Stacked SMD, 2 J-Lead

Copy  
Customer Reference
Documents & Media
Datasheets KCM55 Series Spec
EDA / CAD Models KCM55T7U3A203KDL1L by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series KCM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0.02µF
Tolerance ±10%
Voltage - Rated 1000V (1kV)
Temperature Coefficient U2J
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case Stacked SMD, 2 J-Lead
Size / Dimension 0.240" L x 0.209" W (6.10mm x 5.30mm)
Height - Seated (Max) -
Thickness (Max) 0.197" (5.00mm)
Lead Spacing -
Lead Style J-Lead
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-KCM55T7U3A203KDL1LCT