JPY | USD

KCM55T7U2J663KDL1L 0.066µF ±10% 630V Ceramic Capacitor U2J Stacked SMD, 2 J-Lead
Price & Procurement
400 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 488.00000 ¥488.00
10 438.30000 ¥4,383.00
50 379.94000 ¥18,997.00
100 331.22000 ¥33,122.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package

KCM55T7U2J663KDL1L

Datasheet
Digi-Key Part Number 490-KCM55T7U2J663KDL1LDKR-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number KCM55T7U2J663KDL1L
Copy  
Description CAP CER 66000PF 630V U2J 2220
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

0.066µF ±10% 630V Ceramic Capacitor U2J Stacked SMD, 2 J-Lead

Copy  
Customer Reference
Documents & Media
Datasheets KCM55 Series Spec
EDA / CAD Models KCM55T7U2J663KDL1L by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series KCM
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.066µF
Tolerance ±10%
Voltage - Rated 630V
Temperature Coefficient U2J
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case Stacked SMD, 2 J-Lead
Size / Dimension 0.240" L x 0.209" W (6.10mm x 5.30mm)
Height - Seated (Max) -
Thickness (Max) 0.197" (5.00mm)
Lead Spacing -
Lead Style J-Lead
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-KCM55T7U2J663KDL1LDKR