JPY | USD

KCM55QR7YA226KH01L 22µF ±10% 35V Ceramic Capacitor X7R SMD, J-Lead
Price & Procurement
6,418 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 407.00000 ¥407
10 328.00000 ¥3,280
50 282.16000 ¥14,108
100 255.91000 ¥25,591

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-16629-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 6,400 - Immediate
  • Unit Price: ¥190.89250
  • Digi-Reel®  : 490-16629-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,418 - Immediate
  • Unit Price: Digi-Reel®

KCM55QR7YA226KH01L

Datasheet
Digi-Key Part Number 490-16629-1-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number KCM55QR7YA226KH01L
Copy  
Description CAP CER 22UF 35V X7R SMD
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

22µF ±10% 35V Ceramic Capacitor X7R SMD, J-Lead

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series KCM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 22µF
Tolerance ±10%
Voltage - Rated 35V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case SMD, J-Lead
Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max) -
Thickness (Max) 0.154" (3.90mm)
Lead Spacing -
Lead Style J-Lead
Base Part Number KCM55QR7YA
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-16629-1