JPY | USD

KCA55L7UMF152KL01L 1500pF ±10% 250V Ceramic Capacitor U2J SMD, J-Lead
Price & Procurement
2,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 334.00000 ¥334
10 269.80000 ¥2,698
50 235.44000 ¥11,772
100 206.00000 ¥20,600

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

KCA55L7UMF152KL01L

Datasheet
Digi-Key Part Number 490-KCA55L7UMF152KL01LCT-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number KCA55L7UMF152KL01L
Copy  
Description CAP CER 1500PF 250V U2J SMD
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

1500pF ±10% 250V Ceramic Capacitor U2J SMD, J-Lead

Copy  
Customer Reference
Documents & Media
Datasheets KCA55 Series Specification
Design Resources KCA55L7UMF152KL01L SimSurfing Design Tool
Featured Product KCA55 Series Automotive MLCC
EDA / CAD Models KCA55L7UMF152KL01L by SnapEDA
Part Numbering Guide Chip Monolithic Cap. Part Numbering
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series KCA
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 1500pF
Tolerance ±10%
Voltage - Rated 250V
Temperature Coefficient U2J
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200, X1, Y2
Applications Safety, Automotive
Mounting Type Surface Mount, MLCC
Package / Case SMD, J-Lead
Size / Dimension 0.240" L x 0.201" W (6.10mm x 5.10mm)
Height - Seated (Max) -
Thickness (Max) 0.118" (3.00mm)
Lead Spacing -
Lead Style J-Lead
Base Part Number KCA55L7UMF
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-KCA55L7UMF152KL01LCT