GRT31CR60J156ME01L 15µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
In Stock: 97
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 219.00000 ¥219
10 173.40000 ¥1,734
50 150.28000 ¥7,514

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-12429-2-ND
  • Minimum Quantity: 2,000  Non-Stock 
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥89.00050

GRT31CR60J156ME01L

Datasheet
Digi-Key Part Number 490-12429-1-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number GRT31CR60J156ME01L
Copy  
Description CAP CER 15UF 6.3V X5R 1206
Copy  
Detailed Description

15µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRT
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Capacitance 15µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
Base Part Number GRT31CR60J
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-12429-1