JPY | USD
Favorite

GRT31CR60J156KE01L 15µF ±10% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Price & Procurement
4,287 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 94.00000 ¥94
10 69.10000 ¥691
50 55.24000 ¥2,762
100 47.35000 ¥4,735
500 37.48800 ¥18,744
1,000 31.56900 ¥31,569

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-12428-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥29.59600
  • Digi-Reel®  : 490-12428-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,287 - Immediate
  • Unit Price: Digi-Reel®

GRT31CR60J156KE01L

Datasheet
Digi-Key Part Number 490-12428-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRT31CR60J156KE01L
Copy  
Description CAP CER 15UF 6.3V X5R 1206
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

15µF ±10% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRT
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 15µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
Base Part Number GRT31CR60J
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-12428-1