JPY | USD
Favorite

GRT31CC8YA106ME01L 10µF ±20% 35V Ceramic Capacitor X6S 1206 (3216 Metric)
Price & Procurement
28,016 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 59.00000 ¥59
10 42.30000 ¥423
100 27.86000 ¥2,786
500 20.63600 ¥10,318
1,000 17.54000 ¥17,540

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-12425-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 26,000 - Immediate
  • Unit Price: ¥14.35500
  • Digi-Reel®  : 490-12425-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 28,016 - Immediate
  • Unit Price: Digi-Reel®

GRT31CC8YA106ME01L

Datasheet
Digi-Key Part Number 490-12425-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRT31CC8YA106ME01L
Copy  
Description CAP CER 10UF 35V X6S 1206
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

10µF ±20% 35V Ceramic Capacitor X6S 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRT
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 35V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-12425-1