JPY | USD
Favorite

GRT31CC81E106KE01L 10µF ±10% 25V Ceramic Capacitor X6S 1206 (3216 Metric)
Price & Procurement
6,755 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 63.00000 ¥63
10 44.10000 ¥441
100 29.03000 ¥2,903
500 21.50000 ¥10,750
1,000 18.27500 ¥18,275

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-12415-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: ¥14.24450
  • Digi-Reel®  : 490-12415-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,755 - Immediate
  • Unit Price: Digi-Reel®

GRT31CC81E106KE01L

Datasheet
Digi-Key Part Number 490-12415-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRT31CC81E106KE01L
Copy  
Description CAP CER 10UF 25V X6S 1206
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

10µF ±10% 25V Ceramic Capacitor X6S 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRT
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-12415-1