JPY | USD
Favorite

GRT21BR61H225KE13L 2.2µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric)
Price & Procurement
24,994 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 76.00000 ¥76
10 55.40000 ¥554
100 38.00000 ¥3,800
500 30.08200 ¥15,041
1,000 25.33300 ¥25,333

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-12392-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 24,000 - Immediate
  • Unit Price: ¥22.02800
  • Cut Tape (CT)  : 490-12392-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,994 - Immediate
  • Unit Price: ¥76.00000

GRT21BR61H225KE13L

Datasheet
Digi-Key Part Number 490-12392-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRT21BR61H225KE13L
Copy  
Description CAP CER 2.2UF 50V X5R 0805
Copy  
Detailed Description

2.2µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric)

Copy  
Documents & Media
Datasheets GRT21BR61H225KE13x Ref Sheet
Design Resources GRT21BR61H225KE13L SimSurfing Design Tool
EDA / CAD Models GRT21BR61H225KE13L by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRT
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 2.2µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-12392-6