JPY | USD
Favorite

GRT21BR61C226ME13L 22µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Price & Procurement
47,498 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 122.00000 ¥122
10 93.40000 ¥934
100 66.82000 ¥6,682
500 51.73200 ¥25,866
1,000 44.54700 ¥44,547

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-12383-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 45,000 - Immediate
  • Unit Price: ¥24.76700
  • Cut Tape (CT)  : 490-12383-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 47,498 - Immediate
  • Unit Price: ¥121.00000

GRT21BR61C226ME13L

Datasheet
Digi-Key Part Number 490-12383-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRT21BR61C226ME13L
Copy  
Description CAP CER 22UF 16V X5R 0805
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

22µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)

Copy  
Documents & Media
Datasheets GRT21BR61C226ME13x Ref Sheet
Design Resources GRT21BR61C226ME13L SimSurfing Design Tool
EDA / CAD Models GRT21BR61C226ME13L by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRT
Packaging Digi-Reel® 
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-12383-6