JPY | USD
Favorite

GRT21BR61C106ME01L 10µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Price & Procurement
5,277 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 93.00000 ¥93
10 65.30000 ¥653
100 43.07000 ¥4,307
500 31.90000 ¥15,950
1,000 27.11500 ¥27,115

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-12380-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥21.13433
  • Cut Tape (CT)  : 490-12380-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,277 - Immediate
  • Unit Price: ¥93.00000

GRT21BR61C106ME01L

Datasheet
Digi-Key Part Number 490-12380-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRT21BR61C106ME01L
Copy  
Description CAP CER 10UF 16V X5R 0805
Copy  
Detailed Description

10µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)

Copy  
Documents & Media
Datasheets GRT21BR61C106ME01x Ref Sheet
EDA / CAD Models GRT21BR61C106ME01L by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRT
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-12380-6