JPY | USD

GRT21BR60J106KE01L 10µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Price & Procurement
5,098 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 68.00000 ¥68
10 47.90000 ¥479
50 36.28000 ¥1,814
100 31.60000 ¥3,160
500 23.40000 ¥11,700
1,000 19.89000 ¥19,890

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-12364-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 5,098 - Immediate
  • Unit Price: ¥18.72067
  • Cut Tape (CT)  : 490-12364-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,098 - Immediate
  • Unit Price: ¥68.00000

GRT21BR60J106KE01L

Datasheet
Digi-Key Part Number 490-12364-6-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number GRT21BR60J106KE01L
Copy  
Description CAP CER 10UF 6.3V X5R 0805
Copy  
Detailed Description

10µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRT
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
Base Part Number GRT21BR60J
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-12364-6