JPY | USD
Favorite

GRT21BC81E475KA02L 4.7µF ±10% 25V Ceramic Capacitor X6S 0805 (2012 Metric)
Price & Procurement
2,861 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 84.00000 ¥84
10 62.10000 ¥621
100 42.55000 ¥4,255
500 33.69000 ¥16,845
1,000 28.37000 ¥28,370

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-12357-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥24.36333
  • Digi-Reel®  : 490-12357-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,861 - Immediate
  • Unit Price: Digi-Reel®

GRT21BC81E475KA02L

Datasheet
Digi-Key Part Number 490-12357-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRT21BC81E475KA02L
Copy  
Description CAP CER 4.7UF 25V X6S 0805
Copy  
Detailed Description

4.7µF ±10% 25V Ceramic Capacitor X6S 0805 (2012 Metric)

Copy  
Documents & Media
Datasheets GRT21BC81E475KA02x Ref Sheet
Design Resources GRT21BC81E475KA02L SimSurfing Design Tool
EDA / CAD Models GRT21BC81E475KA02L by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRT
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-12357-1