JPY | USD
Favorite

GRT21BC81A106KE01L 10µF ±10% 10V Ceramic Capacitor X6S 0805 (2012 Metric)
Price & Procurement
1,878 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 71.00000 ¥71
10 49.80000 ¥498
50 37.70000 ¥1,885
100 32.84000 ¥3,284
500 24.32200 ¥12,161
1,000 20.67400 ¥20,674

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-12340-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥17.68933
  • Cut Tape (CT)  : 490-12340-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,878 - Immediate
  • Unit Price: ¥71.00000

GRT21BC81A106KE01L

Datasheet
Digi-Key Part Number 490-12340-6-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number GRT21BC81A106KE01L
Copy  
Description CAP CER 10UF 10V X6S 0805
Copy  
Detailed Description

10µF ±10% 10V Ceramic Capacitor X6S 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRT
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
Base Part Number GRT21BC81A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-12340-6