JPY | USD
Favorite

GRT21BC81A106KE01L 10µF ±10% 10V Ceramic Capacitor X6S 0805 (2012 Metric)
Price & Procurement
17,577 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 71.00000 ¥71
10 49.80000 ¥498
50 37.70000 ¥1,885
100 32.82000 ¥3,282
500 24.31400 ¥12,157
1,000 20.66500 ¥20,665

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-12340-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: ¥16.84000
  • Digi-Reel®  : 490-12340-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,577 - Immediate
  • Unit Price: Digi-Reel®

GRT21BC81A106KE01L

Datasheet
Digi-Key Part Number 490-12340-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRT21BC81A106KE01L
Copy  
Description CAP CER 10UF 10V X6S 0805
Copy  
Detailed Description

10µF ±10% 10V Ceramic Capacitor X6S 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRT
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
Base Part Number GRT21BC81A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-12340-1