JPY | USD
Favorite

GRT188R6YA225ME13D 2.2µF ±20% 35V Ceramic Capacitor X5R 0603 (1608 Metric)
Price & Procurement
5,700 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 38.00000 ¥38
10 26.70000 ¥267
50 18.66000 ¥933
100 15.98000 ¥1,598
500 11.98600 ¥5,993
1,000 10.12300 ¥10,123

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-12336-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥5.24100
  • Digi-Reel®  : 490-12336-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,700 - Immediate
  • Unit Price: Digi-Reel®

GRT188R6YA225ME13D

Datasheet
Digi-Key Part Number 490-12336-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRT188R6YA225ME13D
Copy  
Description CAP CER 2.2UF 35V X5R 0603
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

2.2µF ±20% 35V Ceramic Capacitor X5R 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRT
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 2.2µF
Tolerance ±20%
Voltage - Rated 35V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Derating Recommended
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
Base Part Number GRT188R6YA
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-12336-1