JPY | USD
Favorite

GRT188R61H225ME13D 2.2µF ±20% 50V Ceramic Capacitor X5R 0603 (1608 Metric)
Price & Procurement
27,365 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 42.00000 ¥42
10 29.40000 ¥294
100 17.64000 ¥1,764
500 13.23000 ¥6,615
1,000 11.17100 ¥11,171

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-12333-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 24,000 - Immediate
  • Unit Price: ¥8.27725
  • Cut Tape (CT)  : 490-12333-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 27,365 - Immediate
  • Unit Price: ¥42.00000

GRT188R61H225ME13D

Datasheet
Digi-Key Part Number 490-12333-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRT188R61H225ME13D
Copy  
Description CAP CER 2.2UF 50V X5R 0603
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

2.2µF ±20% 50V Ceramic Capacitor X5R 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRT
Packaging Digi-Reel® 
Part Status Active
Capacitance 2.2µF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-12333-6