JPY | USD
Favorite

GRT188R61C475ME13D 4.7µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Price & Procurement
6,032 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 85.00000 ¥85
10 62.70000 ¥627
100 43.03000 ¥4,303
500 34.06800 ¥17,034
1,000 28.68800 ¥28,688

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-12320-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥8.81100
  • Cut Tape (CT)  : 490-12320-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,032 - Immediate
  • Unit Price: ¥85.00000

GRT188R61C475ME13D

Datasheet
Digi-Key Part Number 490-12320-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRT188R61C475ME13D
Copy  
Description CAP CER 4.7UF 16V X5R 0603
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

4.7µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric)

Copy  
Documents & Media
Datasheets GRT188R61C475ME13x Ref Sheet
EDA / CAD Models GRT188R61C475ME13D by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRT
Packaging Digi-Reel® 
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-12320-6