JPY | USD
Favorite

GRT188R61C106ME13D 10µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Price & Procurement
37,974 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 104.00000 ¥104
10 77.20000 ¥772
100 52.94000 ¥5,294
500 41.91000 ¥20,955
1,000 35.29300 ¥35,293

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-12318-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 36,000 - Immediate
  • Unit Price: ¥10.86925
  • Digi-Reel®  : 490-12318-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 37,974 - Immediate
  • Unit Price: Digi-Reel®

GRT188R61C106ME13D

Datasheet
Digi-Key Part Number 490-12318-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRT188R61C106ME13D
Copy  
Description CAP CER 10UF 16V X5R 0603
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

10µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric)

Copy  
Documents & Media
Datasheets GRT188R61C106ME13x Ref Sheet
EDA / CAD Models GRT188R61C106ME13D by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRT
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-12318-1